Microchip TechnologyDSPIC33FJ64MC506A-E/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |