Microchip TechnologyDSPIC33FJ64MC802-E/SPMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V Automotive AEC-Q100 28-Pin SPDIP Tube
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 3.43 |
Package Width | 7.24 |
Package Length | 34.67 |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
28 |
EDA / CAD Models |