Microchip TechnologyDSPIC33FJ64MC802-I/MMMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V 28-Pin QFN-S EP Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN-S EP |
28 | |
Lead Shape | No Lead |
This DSPIC33FJ64MC802-I/MM microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the dsPIC core architecture. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10/12. This is a 16 bit processor.
EDA / CAD Models |