Microchip Technology DSPIC33FJ64MC802T-I/MM Microcontrollers - MCUs
MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V 28-Pin QFN-S EP T/R
Product Technical Specifications
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN-S EP |
28 | |
Lead Shape | No Lead |
Symbols and Footprints
EDA / CAD Models |

DSPIC33FJ64MC802T-I/MM Microchip Technology