Murata Power SolutionsDSQ0150V2PBSCDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 50A 600W 15-Pin Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
12 | |
50 | |
600 | |
2250VDC(Max) | |
DC/DC | |
0.1 | |
180(Typ) | |
Yes | |
120mV | |
75mV | |
96(Typ) | |
Positive | |
-40 | |
85 | |
Tray | |
Fixed | |
66.8 | |
Mounting | Through Hole |
Package Height | 13.21(Max) |
Package Width | 36.83 |
Package Length | 58.42 |
PCB changed | 15 |
15 |