knitter-switchDSS 201 NSwitch DIP
Switch DIP OFF ON SPST 1 Raised Slide 0.1A 50VDC PC Pins 10000Cycles Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
1 | |
0.1@50VDC | |
50 | |
500VAC | |
100 | |
50 | |
5000/Switch | |
10000/Switch | |
1.1 | |
Through Hole | |
PC Pins | |
2 | |
7.62 | |
Straight | |
-40 | |
85 | |
3.9 | |
9.9 | |
6 | |
3.9 | |
9.9 | |
7.1 |
Thanks to the DSS 201 N dual in-line package switch from Knitter-Switch, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.1 A @ 50VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DSS 201 N DIP switch has a PC pin termination style. The maximum DC voltage rating is 50 VDC. This product is 3.9 mm long, 7.1 mm tall and 9.9 mm deep.