knitter-switchDSS 204 NSwitch DIP
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 50VDC PC Pins 10000Cycles 2.54mm Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
4 | |
0.1@50VDC | |
50 | |
500VAC | |
100 | |
50 | |
5000/Switch | |
10000/Switch | |
1.1 | |
Through Hole | |
PC Pins | |
2.54 | |
8 | |
7.62 | |
7.62 | |
Straight | |
-40 | |
85 | |
11.52 | |
9.9 | |
6 | |
11.52 | |
9.9 | |
7.1 |
This DSS 204 N dual in-line package switch from Knitter-Switch can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.1 A @ 50VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DSS 204 N DIP switch has a PC pin termination style. This product is 11.52 mm long, 7.1 mm tall and 9.9 mm deep. The maximum DC voltage rating is 50 VDC. This product's terminal pitch is 2.54 mm.