HoneywellDT-2RV22-A7Switch Snap Action

Switch Snap Action N.O./N.C. DPDT Roller Lever 10A 250VAC 250VDC 3.89N Screw Mount Screw

The DT-2RV22-A7 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The DT-2RV22-A7 snap action switch has a screw termination style. This product is 49.28 mm long, 56.44 mm tall and 17.45 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    36 weeks
    • Price: $217.58
    1. 1+$217.58
    2. 500+$157.52