Autec Power SystemsDT-M120-240-V-MXExternal Plug-In Adapters
120W, 100-240Vac Input, 24V Output, 6A, Medical Adapter Desktop Power Supply
Compliant | |
EAR99 | |
Active | |
DT-M120-240-V-MX | |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
6 | |
120 | |
4000VAC | |
5%(Typ) | |
1.5 | |
50 to 60 | |
10 | |
IEC 60320-C14 | |
Black | |
39-01-2060 | |
No | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
40 | |
590 | |
Mounting | Desktop |
Package Height | 39 |
Package Width | 66 |
Package Length | 168 |