Autec Power SystemsDT-M300-480-V-MXExternal Plug-In Adapters
300W, 100-240Vac Input, 48V Output, 6.25A, Medical Adapter Desktop Power Supply
Compliant | |
EAR99 | |
Active | |
DT-M300-480-V-MX | |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
48 | |
6.25 | |
300 | |
4000VAC | |
5%(Typ) | |
3.5 | |
50 to 60 | |
10 | |
IEC 60320-C14 | |
Black | |
39-01-2060 | |
No | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
40 | |
1600 | |
Mounting | Desktop |
Package Height | 47 |
Package Width | 116 |
Package Length | 254 |