TDK-LambdaDT100PW480DExternal Plug-In Adapters
Plug-In Adapter Single-OUT 48V 2.09A 100W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
48 | |
2.09 | |
100 | |
3000VAC | |
3% | |
150(Max)@230VAC | |
2.5 | |
47 to 63 | |
16@115VAC | |
89(Min) | |
IEC 320 C14 | |
Black | |
DIN Male | |
No | |
480mV | |
Over Current|Over Voltage|Short Circuit | |
-20 | |
60 | |
780 | |
Mounting | Desktop |
Package Height | 44 mm |
Package Width | 85 mm |
Package Length | 170 mm |