Delta ElectronicsDT10S2405ADC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 2A 10W 4-Pin DIP Module
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
5 | |
2 | |
10 | |
4200VAC | |
DC/DC | |
180 | |
Yes | |
1.2% | |
0.5% | |
77(Typ) | |
-40 | |
75 | |
Fixed | |
24.5 | |
Mounting | Through Hole |
Package Height | 12 |
Package Width | 50.8 |
Package Length | 25.4 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
4 |