Diodes IncorporatedDT1240-04LP-7ESD Suppressors
ESD Suppressor TVS Uni-Dir 5.5V 10-Pin UDFN EP T/R
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1 |
Package Length | 2.5 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
10 | |
Lead Shape | No Lead |
Protect your investments from electrostatic discharge by implementing this diode array DT1240-04LP-7 ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 11 V. This ESD diode has a maximum ESD protection device voltage of ±16@Air Gap/±14@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.65 pF. It is made in a quad configuration.