Diodes IncorporatedDT1446-04S-7ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 8.5Vc 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
Save yourself hassle and protect your electronic components by installing this diode array DT1446-04S-7 ESD protection device from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 1 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. It is made in a quad configuration. Its capacitance value is 0.65 pF.