TDK-LambdaDT150PW480DExternal Plug-In Adapters
Plug-In Adapter Single-OUT 48V 3.13A 150W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
48 | |
3.13 | |
150 | |
3000VAC | |
3% | |
150(Max)@230VAC | |
2.5 | |
47 to 63 | |
16@115VAC | |
87(Min) | |
IEC 320-C14 | |
Black | |
DIN Male | |
No | |
480mV | |
Over Voltage|Short Circuit | |
0 | |
60 | |
780 | |
Mounting | Desktop |
Package Height | 44 |
Package Width | 85 |
Package Length | 170 |