Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | Desktop |
Package Height | 41.4 mm |
Package Width | 69 mm |
Package Length | 132 mm |
Thanks to TDK-Lambda's DT62PW050D portable external plug-in adapter, you can easily power your electronic devices through standard wall outlets.