TDK-LambdaDT80PW120DExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 6.67A 80W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
6.67 | |
80 | |
3000VAC | |
75(Max)@115VAC | |
2@90VAC | |
47 to 63 | |
20@115VAC | |
89(Min) | |
IEC 320-C14 | |
Black | |
DIN Male | |
Yes | |
240mV | |
Over Voltage|Short Circuit | |
0 | |
60 | |
440 | |
Mounting | Desktop |
Package Height | 41.4 |
Package Width | 69 |
Package Length | 132 |
The DT80PW120D portable external plug-in adapter from TDK-Lambda can easily convert alternating current into direct current.