Micro Commercial ComponentsDTA143EUA-TPDigital BJT - Pre-Biased

Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-323 T/R

Are you designing a digital processing circuit and are looking to apply the characteristics of traditional BJT's within? Look no further than the PNP DTA143EUA-TP digital transistor from Micro Commercial Components. This product's maximum continuous DC collector current is 100(Typ) mA, while its minimum DC current gain is 30@10mA. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50(Typ) V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150(Typ) °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.1511
    1. 3000+$0.1511