ROHM SemiconductorDTA143TMFHAT2LDigital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 150mW 3-Pin VMT T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 0.9(Max) |
Package Length | 1.3(Max) |
PCB changed | 3 |
Standard Package Name | VMT |
Supplier Package | VMT |
3 | |
Lead Shape | Flat |
EDA / CAD Models |