Micro Commercial Components DTA143ZE-TP Digital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 150mW 3-Pin SOT-523 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
50(Typ) | |
100(Typ) | |
80@10mA@5V | |
250 | |
4.7 | |
0.1 | |
150(Typ) | |
-55 | |
150(Typ) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 0.85(Max) |
Package Length | 1.7(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 | |
Lead Shape | Gull-wing |
