Micro Commercial ComponentsDTC114EUA-TPDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
50(Typ) | |
100 | |
30@5mA@5V | |
250 | |
10 | |
1 | |
200(Typ) | |
-55 | |
150(Typ) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
In addition to offering some of the benefits of traditional BJTs, the NPN DTC114EUA-TP digital transistor, developed by Micro Commercial Components, can be used in digital signal processing circuits as well. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 30@5mA@5 V. It has a maximum collector emitter voltage of 50(Typ) V. Its maximum power dissipation is 200(Typ) mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150(Typ) °C.