Micro Commercial ComponentsDTC114YUA-TPDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
50(Typ) | |
100(Typ) | |
68@5mA@5V | |
250 | |
10 | |
0.213 | |
200(Typ) | |
-55 | |
150(Typ) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Apply the applications of a traditional bi polar junction transistor, in digital circuits with this NPN DTC114YUA-TP digital transistor from Micro Commercial Components, ideal for any digital signal processing circuit! This product's maximum continuous DC collector current is 100(Typ) mA, while its minimum DC current gain is 68@5mA@5 V. Its maximum power dissipation is 200(Typ) mW. It has a maximum collector emitter voltage of 50(Typ) V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150(Typ) °C.