onsemiDTC144EM3T5GDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-723 |
3 | |
Lead Shape | Flat |
Are you designing a digital processing circuit and are looking to apply the characteristics of traditional BJT's within? Look no further than the NPN DTC144EM3T5G digital transistor from ON Semiconductor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 600 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |