Reduced Price
TDK-LambdaDTM110PW190C8External Plug-In Adapters
Plug-In Adapter Single-OUT 19V 5.79A 110W Carton
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
19 | |
5.79 | |
110 | |
4000VAC | |
120(Max)@230VAC | |
2@90VAC | |
47 to 63 | |
10@115VAC | |
89(Min) | |
IEC 320 C8 | |
Black | |
DIN Male | |
Yes | |
150mV | |
Over Current|Over Voltage|Short Circuit | |
-20 | |
60 | |
Carton | |
780 | |
Mounting | Desktop |
Package Height | 33(Max) mm |
Package Width | 63 mm |
Package Length | 140 mm |