TDK-Lambda DTM110PW280C8 External Plug-In Adapters
Plug-In Adapter Single-OUT 28V 3.93A 110W Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
28 | |
3.93 | |
110 | |
4000VAC | |
120(Max)@230VAC | |
1.25@264VAC|2@90VAC | |
47 to 63 | |
10@115VAC | |
89(Min) | |
IEC 320-C8 | |
Black | |
DIN Male | |
Yes | |
150mV | |
Over Voltage|Overload|Short Circuit | |
-20 | |
60 | |
Carton | |
780 | |
Mounting | Desktop |
Package Height | 33(Max) |
Package Width | 63 |
Package Length | 140 |
