TDK-LambdaDTM165PW480CExternal Plug-In Adapters
Plug-In Adapter Single-OUT 48V 3.44A 165W Medical
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
48 | |
3.44 | |
165 | |
4000VAC | |
130(Max)@230VAC | |
2.5@90VAC | |
47 to 63 | |
10(Min) | |
87(Min) | |
IEC 320 C14 | |
Black | |
DIN Male | |
No | |
1% | |
Over Voltage|Short Circuit | |
0 | |
60 | |
790 | |
Mounting | Desktop |
Package Height | 44 mm |
Package Width | 85 mm |
Package Length | 170 mm |
You can charge or power your electronic device using the DTM165PW480C portable external plug-in adapter from TDK-Lambda.