TDK-LambdaDTM250PW540DExternal Plug-In Adapters
Plug-In Adapter Single-OUT 54V 4.629A 250W Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
54 | |
4.629 | |
250 | |
4000VAC | |
80(Max)@230VAC | |
1.3@230VAC|2.5@115VAC | |
47 to 63 | |
10@115VAC | |
89(Min) | |
IEC 320-C14 | |
Black | |
Yes | |
300mV | |
Over Voltage|Overload|Short Circuit | |
-20 | |
60 | |
Carton | |
1300 | |
Mounting | Desktop |
Package Height | 44 |
Package Width | 90 |
Package Length | 200 |