TDK-LambdaDTM65PW050C8External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 8A 40W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
5 | |
8 | |
40 | |
4000VAC | |
100(Max)@230VAC | |
2@90VAC | |
47 to 63 | |
10@115VAC | |
83.8(Min) | |
IEC 320-C8 | |
Black | |
DIN Male | |
No | |
1% | |
Over Temperature|Over Voltage|Overload|Short Circuit | |
0 | |
60 | |
240 | |
Mounting | Desktop |
Package Height | 31(Max) |
Package Width | 60 |
Package Length | 106 |