Deutsch GroupDTS20F25-29SAConnector Circular
Conn Circular SKT 29 POS Crimp ST Flange Mount 29 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
A | |
1 | |
29 | |
29 | |
SKT | |
Crimp | |
25-29 | |
16-20 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Electroless Nickel | |
13 | |
600VAC|850VDC | |
-65 | |
200 | |
5000 | |
Threaded | |
500 | |
31.5 | |
46 | |
46 |
By using this DTS20F25-29SA connector from Deutsch you can connect circular peripherals straight to your device. This socket type connector's 29 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its shell size is 25-29. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 33.65 mm long, 45.99 mm tall and 45.99 mm deep.