Deutsch GroupDTS26F15-18SBConnector Circular

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

This DTS26F15-18SB connector from Deutsch will connect any inputs and outputs to your application. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. Its shell size is 15-18. This device has a maximum current rating of 7.5 A/contact. This product is 33.14 mm long with a diameter of 32.48 mm. It uses the crimp termination method.

15 parts: Ships in 15 days

    Total$98.15Price for 1

    • Ships in 15 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 15 parts
      • Price: $98.15