Deutsch GroupDTS26F15-18SNConnector Circular

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

This DTS26F15-18SN connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 15-18. It has a plug type gender. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 32.48 mm.

78 parts: Ships in 15 days

    Total$117.39Price for 1

    • Ships in 15 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 78 parts
      • Price: $117.39