Deutsch GroupDTS26F19-35SA LCConnector Circular

Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

This DTS26F19-35SA LC connector from Deutsch is extremely useful for connecting circular peripherals to your device. Its shell size is 19-35. This socket type connector's 66 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A/contact. This product is 33.14 mm long with a diameter of 38.48 mm. It uses the crimp termination method.

12 parts: Ships in 14 days

    Total$146.31Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 12 parts
      • Price: $146.31