Deutsch GroupDTS26W21-35SAConnector Circular

Conn Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Create a connection with your cylindrical cable housing using this DTS26W21-35SA connector from Deutsch. Its shell size is 21-35. It has a straight body orientation. It has a plug type gender. This socket type connector's 79 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A/contact. This product is 33.14 mm long with a diameter of 41.68 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

39 parts: Ships in 14 days

    Total$247.30Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 39 parts
      • Price: $247.30