Microchip TechnologyDV164130Embedded System Development Boards and Kits
PIC16F1829-I/P/PIC18F14K22-I/P Microcontroller Starter Kit
Compliant | |
EAR99 | |
Obsolete | |
8543.90.68.00 | |
Automotive | No |
PPAP | No |
Starter Kit | |
PIC16F1829-I/P/PIC18F14K22-I/P | |
Microcontroller | |
No | |
No | |
No |
Do you need to add microprocessor-based functionality to your electronic circuit? Then this starter kit DV164130 embedded system development board from Microchip Technology is for you.
Dev Kit Description
The PICkit 3 Starter Kit is an update to the PICkit™ 2 Starter Kit. Modifications to the previous Starter Kit (DM164120) were made so that the full functionality of the code can be debugged without the need of a debug header. The software has also been rewritten to accommodate new technologies.
The Starter Kit contains one assembled board with area for prototyping circuits. The assembled board is populated with the PIC16F1829-I/P. It also ships with a sample of PIC18F14K22-I/P (20-pin) MCU.Dev Kit Features
- Software is in both the ‘C’ and assembler language
- Extension of the number of lessons and modules covered
- MPLAB® X support as well as the older MPLAB® 8
- New PIC16 enhanced mid-range and PIC18 routines
- Uses the universal XC8 compiler
Dev Kit Additional Information