Top Searched

Microchip TechnologyDV164131

PIC18F45k20 Microcontroller USB Interface Debugger/Programmer

  • Dev Kit Description

    The PICkit 3 programmer/debugger is a simple, low-cost in-circuit debugger that is controlled by a PC running MPLAB IDE (v8.20 or greater) software on a Windows® platform. The PICkit 3 programmer/debugger is an integral part of the development engineer’s toolsuite. The application usage can vary from software development to hardware integration.

    The PICkit 3 programmer/debugger is a debugger system used for hardware and software development of Microchip PIC® microcontrollers (MCUs) and dsPIC® Digital
    Signal Controllers (DSCs) that are based on In-Circuit Serial Programming™ (ICSP™) and Enhanced In-Circuit Serial Programming 2-wire serial interfaces. In addition to
    debugger functions, the PICkit 3 programmer/debugger system also may be used as a development programmer. The PICkit 3 programmer/debugger is not intended to be
    used as a production programmer.

  • Dev Kit Features

    • Full-speed USB support using Windows standard drivers
    • Real-time execution
    • Processors run at maximum speeds
    • Built-in over-voltage/short circuit monitor
    • Low voltage to 5V (1.8-5V range)
    • Diagnostic LEDs (power, active, status)
    • Read/write program and data memory of microcontroller
    • Erase of all memory types (EEPROM, ID, configuration and program) with verification
    • Peripheral freeze at breakpoint

  • Kit Includes

    1. The PICkit 3 Development Programmer/Debugger
    2. USB cable
    3. 44-Pin Demo Board with device*
    4. MPLAB IDE CD-ROM
    5. PICkit 3 Debug Express C18 Lessons (tutorials) on CD-ROM

No Stock Available

Quantity Increments of 1 Minimum 2
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    18 weeks
    • Price: