Texas InstrumentsDV2003L1Power Management Development Boards and Kits

BQ2003 Battery Management Development Board

  • Dev Kit Description

    The DV2003L1 Development System provides a development environment for the bq2003 Fast-Charge IC. The DV2003L1 incorporates a bq2003 and an LM317 linear regulator to provide fast charge control for 4 to 14 NiCd or NiMH cells. The DV2003L1 also supports on/off control of an external current source

  • Dev Kit Features

    -bq2003 fast-charge control evaluation and development
    -Charge current sourced from an on-board linear regulator (1.25A, modifiable for 0.1 to 1.5 A) or an external current source
    -Fast charge of 4 to 14 NiCd or NiMH cells
    -Fast-charge termination by DT/Dt,-DV, maximum temperature, time, and voltage
    -DV enable, hold-off, top-off, maximum time, number of cells, and off-board current source control are jumper-configurable
    -Charging status displayed on charge and temperature LEDs
    -Discharge-before-charge control with push-button switch
    -Inhibit fast charge by external logic-level input

  • Dev Kit Additional Information

    http://www.ti.com/lit/ds/symlink/bq2003.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    99 weeks
    • Price: