RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
Battery Management | |
8VDC to 30VDC | |
bq2003 |
Dev Kit Description
BQ2003 Evaluation Module for NiCd/NiMH, switchmode, up to 6A
Dev Kit Features
-bq2003 fast-charge control evaluation and development
-Charge current sourced from an on-board switch-mode regulator (up to 3.0 A)
-Fast charge of 2 to 16 NiCd or NiMH cells
-Fast-charge termination by delta temperature/delta time (DT/Dt), negative delta voltage (-DV), maximum temperature, maximum time, and maximum voltage
-DV enable, hold-off, top-off, maximum time, and number of cells are jumper-configurable
-Charging status displayed on charge and temperature LEDs
-Discharge-before-charge control with push-button switch
-Inhibit fast charge by external logic-level inpuDev Kit Additional Information
http://www.ti.com/lit/ds/slus095a/slus095a.pdf