Reduced Price

SamtecDW-07-07-T-D-200Connector Headers and PCB Receptacles

Conn Board Stacker HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this board stacker DW-07-07-T-D-200 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 8.13 mm tall and 5.08 mm deep. DW-07-07-T-D-200 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

1 part: Ships today

    Total$1.29Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 1 part
      • Price: $1.29

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.