SamtecDW-08-20-L-D-800Connector Headers and PCB Receptacles
Conn Board Stacker HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Board Stacker | |
HDR | |
16 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
-55 | |
125 | |
Bulk | |
20.32 | |
5.08 | |
25.91 | |
2.79 | |
Through Hole |
Easily mount this board stacker DW-08-20-L-D-800 header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. DW-08-20-L-D-800 is housed in black polyester. It uses the solder termination method. This product is 20.32 mm long, 25.91 mm tall and 5.08 mm deep.
EDA / CAD Models |