EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
Color | Red |
Number of LEDs | 1 |
Intensity | 2.5mcd |
Indicator Technology | LED |
Maximum Forward Voltage (V) | 2 |
Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 30 |
Maximum Reverse Current (uA) | 10 |
Test Current (mA) | 10 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | No |
High Power | No |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 4 |
Mounting Orientation | Top Mount |
Supplier Color | Red |
Mounting | Panel |
Package Width | 8.32 |
Package Length | 9.6 |
PCB changed | 2 |
Pin Count | 2 |