Micro Commercial ComponentsDZ23C15-TPZener

Diode Zener Dual Common Cathode 15V 5% 300mW 3-Pin SOT-23 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator DZ23C15-TP zener diode from Micro Commercial Components. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common cathode configuration. This zener device has a nominal voltage of 15 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

114,000 parts: Ships today

    Total$108.30Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2409+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 114,000 parts
      • Price: $0.0361