EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
24.1 | |
2% | |
150 | |
5 | |
0.05 | |
100 | |
150 | |
-40 | |
85 | |
24mV/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 2 |
Supplier Package | SSMini2-F5-B |
2 | |
Lead Shape | Flat |
EDA / CAD Models |