STMicroelectronicsE-L6219DSMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 24-Pin SO Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 24 | |
| Lead Shape | Gull-wing |
This stepper motor E-L6219DS stepper motor driver, developed by STMicroelectronics, can help you increase automation for a wide variety of machines. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 46 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
