STMicroelectronicsE-L6219R013TRMotor Controller and Driver ICs
Stepper Motor Controller 24-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SO |
24 | |
Lead Shape | Gull-wing |
STMicroelectronics' stepper motor E-L6219R013TR stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 30 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
EDA / CAD Models |