STMicroelectronicsE-L6258EAMotor Controller and Driver ICs
Bipolar Stepper Motor Driver 34V 36-Pin PowerSO Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Stepper Motor | |
15 | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSO |
36 |
STMicroelectronics' bipolar stepper E-L6258EA stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. Its typical operating supply voltage is 34 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 34 V. Its minimum operating supply voltage of 12 V, while its maximum is 40 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |