STMicroelectronicsE-L9935013TRMotor Controller and Driver ICs

2-Phase Stepper Motor Driver 14.4V 20-Pin PowerSO T/R Automotive AEC-Q100

If you are in need of a device that can help automate different motor-controlled systems, look no further than the 2-phase stepper E-L9935013TR stepper motor driver from STMicroelectronics. Its typical operating supply voltage is 14.4 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 14.4 V. Its minimum operating supply voltage of 8 V, while its maximum is 24 V.

600 parts: Ships tomorrow

    Total$2.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      600
      Country Of origin:
      Malaysia
         
      • Price: $2.101
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 600 parts
      • Price: $2.101