Reduced Price
C&KE105MD9V9BESwitch Toggle
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Sealed | |
Round Lever | |
SPDT | |
Mom OFF Mom | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Chrome | |
6.86 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
4.7 | |
O-Ring/Epoxy/Process | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
IP57 | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
16.26 | |
7.11 | |
8.13 | |
29.21 | |
16.26 | |
8.13 | |
43.18 |
This sealed E105MD9V9BE toggle switch from C&K Components is the best at minimizing lag between switches in your design. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The E105MD9V9BE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 16.26 mm long, 43.18 mm tall and 8.13 mm deep.