EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Pole Throw Configuration | SPDT |
Actuator Style | Rocker |
Switch Configuration | ON OFF Mom |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 40000 |
Actuator Color | Black |
Actuator Length (mm) | 16.87 |
Number of Rows | 1 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 3 |
Terminal Pitch (mm) | 4.7 |
Seal Location | Actuator/Terminals/N/A |
Seal Description | O-Ring/Epoxy/Process |
Color | Black |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Body Length (mm) | 16.26 |
Body Depth (mm) | 8.13 |
Body Height (mm) | 16 |
Product Length (mm) | 16.87 |
Product Depth (mm) | 9.27 |
Product Height (mm) | 23.59(Norm) |
Actuator Depth (mm) | 9.27 |
Actuator Height (mm) | 7.59(Norm) |