C&KE108J1AV2QE2Switch Rocker
Switch Rocker ON None Mom SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
ON None Mom | |
7.5@125VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
9.27 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.18 | |
3.81 | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
Black | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
6.6 | |
18.87 | |
15.24 | |
9.27 | |
34.46(Norm) | |
17.33 | |
7.59(Norm) | |
16.87 |
Implementing this E108J1AV2QE2 rocker switch from C&K Components will give the user complete control. It has a SPDT configuration. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The E108J1AV2QE2 rocker switch panel has a PC pin termination style. This product is 9.27 mm long, 17.33 mm tall and 34.46(Norm) mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.