C&KE108J1V3BE2Switch Rocker

Switch Rocker ON None Mom SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Bulk

Implementing this E108J1V3BE2 rocker switch from C&K Components will give the user complete control. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The E108J1V3BE2 rocker switch panel has a PC pin termination style. This product is 16.87 mm long, 23.59 mm tall and 9.27 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

Import TariffMay apply to this part if shipping to the United States

25 parts: Ships in 10 days

    Total$5.75Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1609+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 25 parts
      • Price: $5.746